Bel Fuse 0ZRG Radial Leaded PTC Resettable Fuses
Bel Fuse 0ZRG Radial Leaded PTC Resettable Fuses are designed for use in low-voltage USB equipment. They offer low resistance, fast trip time, and a low trip-to-hold ratio. Bel Fuse 0ZRG PTC fuses feature 750mA to 2.5A operating (hold current) range and 16V/30VDC maximum voltage. The series operates in a -40°C to +85°C temperature range.Features
- Low resistance
- Fast trip time
- Low trip-to-hold ratio
- RoHS 2 compliant
- Halogen free
- UL recognized (E305051) – cURus
- TUV certified (R50105187)
Applications
- Low-voltage USB equipment
- Computers and peripherals
Specifications
- 750mA to 2.5A operating (hold current) range
- 16V/30VDC maximum voltage
- -40°C to +85°C temperature range
Published: 2018-07-03
| Updated: 2022-08-18