Bel Fuse Low Rho PTC Surface-Mountable Fuses
Bel Fuse Low Rho PTC Surface-Mountable Fuses ensure accurate, efficient performance in high-density and high-power PCB applications. These fuses provide faster trip times and lower resistance ratings than standard SMD devices. Low Rho fuses offer a 100A maximum current, up to 9VDC voltage ratings, and a wide operating temperature of -40°C to +85°C. Bel Fuse Low Rho PTC Surface-Mountable Fuses come in three sizes: 0603, 0805, and 1206.
Features
- Compact size
- Surface-mountable design
- Faster trip time than standard SMD devices
- Lower resistance than standard SMD devices
Applications
- High density
- High power
Specifications
- Case sizes
- 0603 (0ZLM)
- 0805 (0ZLK)
- 1206 (0ZLJ)
- 100A maximum current
- Up to 9VDC voltage ratings
- -40°C to +85°C operating temperature range
- EU directive 2011/65/EU compliance
- Amending directive 2015/863 compliance
Published: 2026-05-20
| Updated: 2026-06-12