EOS Power MFLS400 Medical Grade AC-DC Power Supplies
EOS Power MFLS400 Medical Grade AC-DC Power Supplies are designed to work with forced air cooling and feature a high power density of 23.70W/inch3. These power supplies feature thermal shutdown, dual fusing, and are available in casings with either a side fan or top fan. The MFLS400 series power supplies are highly efficiency and can deliver up to 400W with air. EOS Power MFLS400 Power Supplies are suitable for BF applications and have an operating temperature range of -40°C to +70°C.Features
- Thermal shutdown
- Dual fusing
- Suitable for BF applications
- Delivers up to 400W with air
- Two Options Available
- Casing with side fan
- Casing with top fan
Specifications
- Efficiency up to 90%
- 23.70W/inch3 high power density
- 12V to 58V voltage range
- 6.9A to 25A maximum load range
- 2% or 5% ripple ratings
- -40°C to +70°C operating temperature range
- Meets EN60601-1-2, 4th edition standards
Videos
Mechanical Drawings
Published: 2021-11-17
| Updated: 2023-01-10