Signal Transformer / Bel FCBA1 Miniature SMD Chip Inductors
Signal Transformer/Bel FCBA1 Miniature SMD Chip Inductors are designed to isolate and filter high-frequency AC signal noise and to form resonant. These inductors' non-magnetic coil forms ensure thermal stability and predictability. The FCBA1 inductors' ceramic construction with high SRF and Q values and ferrite core construction offer lower DCR and higher current values. These inductors operate within the -40°C to 125°C temperature range and comply with Moisture Sensitivity Level 1 (MSL 1). The FCBA1 inductors are used in broad-band filtering applications used in microwave frequency and RF communication devices.Features
- Ceramic construction with high SRF and Q values
- Ferrite core constructions provide lower DCR and higher current values
- Non-magnetic coil form ensures thermal stability and predictability
- Comply with Moisture Sensitivity Level 1 (MSL 1)
Applications
- RF communication devices
- Microwave frequency communication devices
Specifications
- FCBA1-0402:
- 1nH to 120nH impedance range
- 30mA to 1360mA rated current range
- 0.045Ω to 2.20Ω DC resistance range
- FCBA1-0603:
- 1.60nH to 470nH impedance range
- 75mA to 700mA rated current range
- 0.04Ω to 9Ω DC resistance range
- FCBA1-0805:
- 2.20nH to 2200nH impedance range
- 150mA to 800mA rated current range
- 0.03Ω to 4.20Ω DC resistance range
- FCBA1-1008:
- 3.90nH to 10000nH impedance range
- 160mA to 1000mA rated current range
- 0.035Ω to 9.10Ω DC resistance range
- FCBA1-1210:
- 3.90nH to 10000nH impedance range
- 170mA to 1000mA rated current range
- 0.05Ω to 8.60Ω DC resistance range
Datasheets
View Results ( 212 ) Page
| Part Number | Datasheet | Inductance | Tolerance | Q Minimum | Maximum DC Current | Maximum DC Resistance | Self Resonant Frequency | Length | Width | Height |
|---|---|---|---|---|---|---|---|---|---|---|
| FCBA1-0402F-15NJ | ![]() |
15 nH | 5 % | 25 | 560 mA | 300 mOhms | 3.28 GHz | 1.19 mm | 0.7 mm | 0.66 mm |
| FCBA1-0402F-3N3J | ![]() |
3.3 nH | 5 % | 20 | 840 mA | 66 mOhms | 6 GHz | 1.19 mm | 0.7 mm | 0.66 mm |
| FCBA1-0402F-5N1J | ![]() |
5.1 nH | 5 % | 18 | 800 mA | 83 mOhms | 4.8 GHz | 1.19 mm | 0.7 mm | 0.66 mm |
| FCBA1-0402F-8N2J | ![]() |
8.2 nH | 5 % | 25 | 630 mA | 100 mOhms | 4.4 GHz | 1.19 mm | 0.7 mm | 0.66 mm |
| FCBA1-0603F-10NJ | ![]() |
10 nH | 5 % | 31 | 700 mA | 130 mOhms | 4.5 GHz | 1.8 mm | 1.12 mm | 1.02 mm |
| FCBA1-0603F-18NJ | ![]() |
18 nH | 5 % | 34 | 700 mA | 160 mOhms | 3.3 GHz | 1.8 mm | 1.12 mm | 1.02 mm |
| FCBA1-0603F-1N6K | ![]() |
1.6 nH | 10 % | 18 | 700 mA | 40 mOhms | 12.5 GHz | 1.8 mm | 1.12 mm | 1.02 mm |
| FCBA1-0603F-33NJ | ![]() |
33 nH | 5 % | 36 | 600 mA | 220 mOhms | 2.3 GHz | 1.8 mm | 1.12 mm | 1.02 mm |
| FCBA1-0603F-3N9J | ![]() |
3.9 nH | 5 % | 22 | 700 mA | 80 mOhms | 5.9 GHz | 1.8 mm | 1.12 mm | 1.02 mm |
| FCBA1-0603F-R15J | ![]() |
150 nH | 5 % | 28 | 280 mA | 800 mOhms | 990 MHz | 1.8 mm | 1.12 mm | 1.02 mm |
Published: 2025-03-11
| Updated: 2025-04-16