BIVAR ORFLP Flexible Light Pipe Systems

BIVAR ORFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These light pipe systems are ideal for applications where space constraints, enclosure layouts, or design requirements prevent the direct placement of LEDs. The ORFLP light pipe systems integrate a 4-pin Superflux LED with a flexible light pipe, providing a robust through-hole solution. This simplifies assembly and strengthens mechanical stability. These light pipe systems are available with 1mm or 2mm optical fiber diameters and fiber lengths ranging from one inch to over 100 feet. The ORFLP light pipe systems offer a wide selection of lens shapes and color-coded jackets for streamlined assembly. These light pipe systems support optimal PCB layouts by relocating indicators and reducing mechanical complexity. The ORFLP light pipe systems provide electrical isolation and ESD protection. Typical applications include industrial controls, rugged systems, and multi-state indication.

Features

  • Built-in single- or multi-color Superflux LED
  • Optical fiber available in 1mm or 2mm diameter
  • Fiber lengths from 1-inch to over 100ft
  • Supports optimal PCB layouts by relocating indicators
  • Provides electrical isolation and ESD protection
  • Color-coded jackets for streamlined assembly
  • Multiple fiber diameters, lengths, lens styles, and LED configurations
  • Reduces mechanical complexity—no secondary PCBs or wiring
  • Wide selection of lens shapes

Applications

  • Industrial controls
  • Rugged systems
  • Multi-state indication
View Results ( 27 ) Page
Part Number Datasheet Color LED Size Body Shape Body Length Dimensions
ORFLP1-RGB ORFLP1-RGB Datasheet RGB 7.62 mm x 7.62 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-WHT ORFLP1-WHT Datasheet White 7.62 mm x 7.62 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP2-RGB ORFLP2-RGB Datasheet Water, Clear 7.62 mm x 7.62 mm Square 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-BG ORFLP1-BG Datasheet Blue, Green 1 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-BLU ORFLP1-BLU Datasheet Blue 7.62 mm x 7.62 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-GRN ORFLP1-GRN Datasheet Green 7.62 mm x 7.62 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-RB ORFLP1-RB Datasheet Red, Blue 1 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-RED ORFLP1-RED Datasheet Red 7.62 mm x 7.62 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-RG ORFLP1-RG Datasheet Green, Red 7.62 mm x 7.62 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
ORFLP1-YLW ORFLP1-YLW Datasheet Yellow 7.62 mm x 7.62 mm Rectangular 11.5 mm 9.4 mm x 9.4 mm x 11.5 mm
Published: 2025-12-30 | Updated: 2026-01-13