Bosch BMM150 3-Axis Digital Geomagnetic Sensors
Bosch BMM150 3-Axis Digital Geomagnetic Sensors are low-power, low-noise 3-axis digital geomagnetic sensors that match the requirements of compass applications. By means of sensor data fusion software tailored to the hardware, Bosch BMM150 Geomagnetic Sensors provide absolute spatial orientation and motion vectors with high accuracy and dynamics. BMM150 is also especially suited for supporting drones in accurate heading. The 12-pin wafer level chip scale package (WLCSP) with a footprint of 1.56mm x 1.56mm and a height of 0.60mm provides high design flexibility for the development of mobile devices.Features
- Package
- 12-pin WLCSP
- 1.56mm x 1.56mm x 0.6mm
- 0.4mm diagonal ball pitch
- -40°C to +85°C temperature range
- I2C and SPI digital interfaces (2 interrupt pins)
- 0.3μT resolution
- Supply voltage
- 1.62V to 3.6V (VDD)
- 1.2V to 3.6V (VDDIO)
- ±40μT zero-B offset
- <1% FS non-linearity
- Magnetic range (typical)
- ±1300μT (x and y-axis)
- ±2500μT (z-axis)
- Average current consumption
- 170μA (low power preset)
- 500μA (normal mode)
- New data and magnetic threshold high/low interrupts
Applications
- Magnetic heading information
- Tilt-compensated electronic compasses for map rotation, navigation, and augmented reality
- Gyroscope calibration in 9-DoF applications for mobile devices
- Indoor navigation, such as step counting in combination accelerometers
- Gaming
Block Diagram
Additional Resource
Published: 2022-04-22
| Updated: 2023-06-13