Bourns BTN06G SMD NTC Thermistors for Thermal Sense
Bourns BTN06G SMD NTC Thermistors are 0603-size, chip-type SMD NTC thermistors designed for thermal sensing applications. The Bourns BTN06G uses semiconductor ceramic technology with negative temperature coefficient characteristics for temperature sensing, monitoring, and compensation. Material and process controls maintain stable resistance-temperature characteristics, high reliability, and compatibility with standard lead-free reflow soldering processes. These thermal sense thermistors are ideal for use in battery packs, LED displays, communication equipment, office automation equipment, and more.
Features
- SMD NTC thermistors for thermal sensing
- Highly stable electrical characteristics
- Highly reliable structure
- -40°C to +125°C operating temperature range
- RoHS compliant and halogen-free
Applications
- Battery packs
- Notebook PCs (NBPC) and smartphones
- LED displays and lighting
- Communication equipment
- AC adapters
- Office automation equipment
Specifications
- 10,000Ω to 470,000Ω nominal resistance at +25°C
- B value
- 3380K to 4500K (B 25/50)
- 3435K to 4485K (B 25/85)
- 0603 case size
- 210mW maximum power rating
- -40°C to +125°C operating temperature range
Dimensions
Published: 2026-08-28
| Updated: 2026-09-01