Bourns CDSOD323-TxxSC-Q TVS Diodes
Bourns CDSOD323-TxxSC-Q Transient Voltage Suppressor (TVS) Diodes offer a selection of voltage options from 3V to 36V in a bidirectional configuration. These diodes provide surge and ESD protection applications in the SOD323 package size format. The CDSOD323-TxxSC-Q diodes feature 400W peak pulse power (tp = 8/20µs), 35pF to 250pF capacitance range (0V, 1MHz), and 1µA to 125µA leakage current range. These diodes meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (Surge) requirements. The CDSOD323-TxxSC-Q diodes are AEC-Q101 compliant and RoHS compliant. These diodes operate from -55°C to +150°C temperature range. Typical applications include computer notebooks, cellular phones, Personal Digital Assistants (PDAs), digital cameras, and automotive.
Features
- Protects 1 line
- Bidirectional configurations
- Lead-free as standard
- RoHS compliant
- AEC-Q101 compliant
Applications
- Computer notebooks
- Cellular phones
- Personal Digital Assistants (PDAs)
- Digital cameras
- Automotive
Specifications
- 400W peak pulse power (tp = 8/20µs)
- ±30kV ESD protection per IEC 61000-4-2 contact discharge
- Minimum breakdown voltage at 1mA:
- 4V (CDSOD323-T03SC-Q)
- 13.3V (CDSOD323-T12SC-Q)
- 40V (CDSOD323-T36SC-Q)
- Working peak voltage (VWM):
- 3.3V (CDSOD323-T03SC-Q)
- 12V (CDSOD323-T12SC-Q)
- 36V (CDSOD323-T36SC-Q)
- Maximum leakage current at VWM:
- 125µA (CDSOD323-T03SC-Q)
- 1µA (CDSOD323-T12SC-Q and CDSOD323-T36SC-Q)
- Typical capacitance @ 0V and 1MHz:
- 250pF (CDSOD323-T03SC-Q)
- 75pF (CDSOD323-T12SC-Q)
- 35pF (CDSOD323-T36SC-Q)
- -55°C to +150°C operating temperature range
Dimension Diagram