Bourns CRK2725 Current Sense Resistors
Bourns CRK2725 Current Sense Resistors are metal strip and wide-terminal current sense resistors designed for accurate current measurement in high-power electronic circuits. These resistors feature ultra-low resistance ranging from 0.2mΩ to 1mΩ, enabling precise current sensing with minimal power loss. The wide-terminal construction improves heat dissipation, while the low inductance (<5nH) and low thermal EMF (<40μV/°C) enhance measurement accuracy. The CRK2725 resistors offer a 5W power rating and operate over -55°C to +170°C temperature range, delivering reliable performance in demanding environments. Typical applications include current sensing, power supplies, stepper motor drives, and input amplifiers.
Features
- Metal strip material
- Wide terminal design for superior heat dissipation
- <5nH inductance
- <40µV/°C thermal EMF
- 0.2mΩ to 1mΩ resistance value
- -55°C to +170°C operating temperature range
- ±100ppm/°C temperature coefficient of resistance
- 5W power rating at 70°C
- Over 100MΩ insulation resistance
- Small size reduces material use
- High pallet density for lower CO2
- Corrosion-resistant for longevity
- RoHS-compliant and halogen-free
Applications
- Current sensing
- Stepper motor drives
- Power supplies
- Input amplifiers
Dimensions