Bourns CW2012A Automotive-Grade Wirewound Chip Inductors

Bourns CW2012A Automotive-Grade Chip Inductors feature wirewound construction on a ceramic core, offering high Q and self-resonant frequency in a miniature size. These high-current 0805 inductors are AEC-Q200 compliant and operate in a temperature range of -55°C to +125°C. Bourns CW2012A Automotive-Grade Chip Inductors also offer low DC resistance (DCR) and RoHS compliance. These halogen-free inductors are well-suited for use in automotive systems, high-frequency television and radio receivers, radio transmitters, as well as RF amplifiers and tuning applications.

Features

  • Miniature size
  • High self-resonant frequency
  • High current
  • Low DCR
  • High Q
  • Wirewound construction on a ceramic core
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Radio transmitters
  • RF amplifiers
  • Tuning
  • High frequency
  • Automotive systems

Electrical Schematic

Schematic - Bourns CW2012A Automotive-Grade Wirewound Chip Inductors

Dimensions

Mechanical Drawing - Bourns CW2012A Automotive-Grade Wirewound Chip Inductors
Published: 2025-04-03 | Updated: 2025-04-03