Bourns MAG-3002584 High-Power Inductor
Bourns MAG-3002584 High-Power Inductor offers 87µH inductance for high-frequency power factor correction (PFC) and inverter applications in high-voltage three-phase power systems. The Bourns MAG-3002584 features 10.1mΩ typical low DC resistance (DCR) and is designed for the Texas Instruments (TI) TIDA-010957 Flying Capacitor Reference Design. The low DCR and 42A saturation current of this inductor support high efficiency (>98.5%) and high-power-density operation.
Features
- Designed for TIDA-010957 Three-Phase Flying Capacitor Inverter
- Low-profile design
- High saturation current
- Flat wire winding
- Low equivalent series resistance (ESR) design
- RoHS compliant
Applications
- Data centers
- Servers
- String inverters
- Onboard chargers (OBCs)
- Fast charging stations
Specifications
- 87µH inductance at 0ADC
- ±10% tolerance
- 10.1mΩ typical DCR
- 1.5 MHz typical self-resonant frequency (SRF)
- 650 Q factor
- 100kHz/1V test frequency/voltage
- 42A saturation current
- IRMS current
- 15A (+20°C rise)
- 49A (+54°C rise)
- 51mm height
- -40°C to +125°C operating temperature range (including self-temperature rise)
Electrical Schematic
Dimensions
Associated TI Reference Design
Additional Resources
Published: 2026-06-02
| Updated: 2026-09-15