Bourns MF-GSMF PPTC Resettable Fuses
Bourns MF-GSMF Multifuse® Polymer PTC Resettable Fuses are 3425 (8764 metric) size surface mount resettable fuses. Bourns MF-GSMF PPTC fuses offer high voltage (36VDC) and hold current (3.0A) ratings with initial resistance as low as 0.01Ω. Bourns MF-GSMF uses Bourns freeXpansion™ design for increased performance, including higher hold currents, higher voltages, improved resistance stability, and smaller footprints. This Bourns series is designed for telematics with CAN, Bluetooth®, WLAN, GPS, and UMTS/LTE. Other applications include industrial controls, IEEE ports, and portable consumer electronic I/O port protection.Features
- High power ratings
- Low profile
- Compatible with lead and lead-free solder reflow profiles
- Surface mount packaging for automated assembly
- Standard 8764 mm (3425 mils) footprint
- RoHS compliant and halogen-free
Applications
- Telematics with CAN, BLUETOOTH®, WLAN, GPS, and UMTS/LTE
- Industrial controls
- IEEE ports
Specifications
- 20A maximum current rating
- 36V maximum voltage
- 3.0A hold current
- 5.2A trip current
- 6mΩ resistance
- -40°C to +85°C operating temperature range
- 1.6mm height x 9mm length x 6.7mm width
Published: 2019-05-16
| Updated: 2023-03-22