Bourns PST065 6mm Incremental Potentiometers

Bourns PST065 6mm Incremental Potentiometers combine a compact 6mm hollow-shaft design with long operational life and reliable performance. These hollow-shaft configurations simplify mechanical integration, and the miniature package supports highly space-constrained designs. The PST065 potentiometers are engineered to provide stable output performance and help improve system durability and reduce maintenance requirements. These potentiometers combine compact dimensions, dependable operation, and extended service life, which offer a reliable solution for applications requiring consistent position feedback over time. Typical applications include industrial controls, robotics, factory automation equipment, motion control systems, Human-Machine Interfaces (HMI), commercial equipment, and position feedback.

Features

  • Compact design
  • High reliability
  • Mounting hole pin
  • RoHS compliant
  • Small size reduces material use
  • High pallet density for lower CO₂
  • Eco-logistics-friendly packing
  • Recyclable ESD-safe packaging
  • High efficiency, low power loss

Applications

  • Industrial controls
  • Robotics
  • Factory automation equipment
  • Motion control systems
  • Human-Machine Interfaces (HMI)
  • Commercial equipment
  • Position feedback applications

Derating Curve of Rated Dissipation

Performance Graph - Bourns PST065 6mm Incremental Potentiometers

Dimesnion Diagram

Mechanical Drawing - Bourns PST065 6mm Incremental Potentiometers
Published: 2026-09-09 | Updated: 2026-09-10