Bourns PST155 15mm Incremental Potentiometers

Bourns PST155 15mm Incremental Potentiometers are engineered to deliver accurate position feedback and dependable long-term performance in demanding operating environments. These hollow-shaft rotary potentiometers simplify integration with larger rotary shafts while minimizing assembly effort and mechanical complexity. The PST155 series provides a long operational life of 10,000 cycles while offering stable electrical performance and consistent output throughout its service life. The compact design combines robust construction with reliable operation and reduces material use. Bourns PST155 15mm Incremental Potentiometers are well-suited for applications requiring dependable position sensing, long-term performance, and simplified mechanical integration.

Features

  • Compact design reduces material use
  • Mounting-hole pin
  • High reliability
  • High efficiency
  • Low power loss
  • High pallet density for lower CO2
  • Eco-logistics-friendly packing
  • Recyclable ESD-safe packaging
  • RoHS compliant

Applications

  • Automation equipment
  • Motion control systems
  • Robotics
  • HVAC controls
  • Industrial controls
  • Commercial equipment

Derating Curve of Rated Dissipation

Performance Graph - Bourns PST155 15mm Incremental Potentiometers
Published: 2026-09-10 | Updated: 2026-09-14