Bourns SM91534AL AEC-Q200 BMS Signal Transformers
Bourns SM91534AL AEC-Q200 Compliant Automotive Grade Battery Management System (BMS) Signal Transformers are single-channel, reinforced-insulation transformers with common-mode chokes for noise rejection in BMS applications. The SM91534AL signal transformers are developed for use with NXP 3371C Li-ion battery cell controllers, Analog Devices AD1818 Video amplifiers, and LTC6804 and LTC681x battery monitors. Applications include BMS and Energy Storage Systems (ESS).
Features
- UL recognized per UL 62368-1, File No. E515965
- >15mm creepage distance, pollution degree 2, material group CTI I
- >14mm clearance distance, Overvoltage Category III
- RoHS compliant
- AEC-Q200 qualified
Applications
- BMS
- ESS
Schematic
Datsheets
Published: 2023-05-31
| Updated: 2026-09-07