Brainboxes CC Series LPT Printer Flyleads

Brainboxes CC Series LPT Printer Flyleads comprises a female 25 pin D connector on a standard height bracket with a 300mm long flylead. These fly leads are connected to an IDC 2x13 and 26-way ribbon header. These LPT printer flyleads offer lifetime support and a warranty. These flyleads are available as CC-032 that comes on a standard height bracket and CC-412 on a low-profile bracket and are RoHS compliant.

Features

  • Female 25 pin D connector on a standard height bracket with 300mm long fly lead connected to an IDC 2x13 and 26-way ribbon header
  • Lifetime support and warranty
  • RoHS compliant
  • CC-032:
    • Suitable for use with UC-257
  •  CC-412:
    • Suitable for use with UC-263, UC203, and PX-203

Specifications

  • 0.3m cable length
  • 0.061kg weight
  • 160mm x 135mm x 49mm dimensions

LPT Printer Port Pin Diagram

Schematic - Brainboxes CC Series LPT Printer Flyleads
View Results ( 2 ) Page
Part Number Datasheet Description Gender
CC-032 CC-032 Datasheet Computer Cables Std Bracket LPT Printer Flylead Female
CC-412 CC-412 Datasheet Computer Cables Low Profile LPT Printer Port Flylead Male
Published: 2021-05-26 | Updated: 2022-03-11