Broadcom AR49-M Reflective Encoder Modules

Broadcom AR49-M Reflective Encoder Modules offer up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, resulting in a combined 49-bit high-resolution output. The ST block of the encoder includes a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. The block features a selection of serial communication protocols with a dedicated electronic circuit for robust signal communications. The multi-turn tracking uses proprietary energy harvesting (EH) technology by harvesting the magnetic energy as the patterned disk with magnet rotates. These AR49-M optical absolute encoder modules come with intelligent features such as user-programmable resolution, zero reset, system alarm, built-in temperature sensor, and more. Broadcom AR49-M Reflective Encoder Modules have a recommended temperature range of -40°C to +115°C.

Features

  • 24-bit energy harvesting multi-turn and 25-bit optical single-turn
  • Accuracy upon calibration of ±30 arc-seconds
  • Encoder fault and status bits with CRC
  • 8K bits of user-accessible memory in EEPROM
  • Integrated differential transceiver for SSI / BiSSC / RS485 / ESL communication protocols
  • Single-ended serial protocol interface (SPI 4-wire option)
  • 35mm overall encoder outer diameter and 17.5mm maximum height
  • Immediate position detection on power-up
  • No battery or capacitor required for position detection during power failure
  • -40°C to +115°C recommended temperature range
  • RoHS compliant

Applications

  • AC/DC servo motor feedback
  • Robotics
  • Medical and laboratory equipment
  • Factory automation

Encoder Calibration Flow

Chart - Broadcom AR49-M Reflective Encoder Modules
Published: 2024-09-11 | Updated: 2025-01-24