![]() |
||||||||||||||||||||||||||||
PLX PCI615x FastLane™ PCI-to-PCI BridgesPLX / Avago's PCI615x FastLane™ PCI-to-PCI Bridges are designed for high performance, high availability, and low-power applications. The PCI6150 and PCI6154 is designed for use in hot swap, bus expansions, programmable data transfer rate control, frequency conversions from slower PCI to faster PCI or from faster PCI to slower PCI buses. The PCI6152 consists of three very low power 32-bit bridges. Ranging from 32-bit; 33MHz to 32-bit; 66MHz, it supports up to four secondary PCI master devices, is PCI 2.2 compliant and CompactPCI Hot Swap friendly. |
||||||||||||||||||||||||||||
|
Features
Connectivity
Performance
|
||||||||||||||||||||||||||||
|
||||||||||||||||||||||||||||
![]() |
Published: 0001-01-01
| Updated: 0001-01-01