Bulgin 4000 Series Fiber Optic Connectors
Bulgin 4000 Series Fiber Optic Connectors are small optical connectors for harsh environments and range in length from 5m to 450m. These connectors offer a secure quick-twist bayonet connection for durable mechanical mating. The series is available in both single-mode OS1 and multi-mode OM1 as well as OM3 cabled versions. Bulgin 4000 Series Fiber Optic Connectors feature a simplex LC-type interface and an IP68/IP69K rating once mated. Typical applications include harsh environments, telecom, industrial, server rooms, marine, and civil engineering.
Features
- Simplex LC-type interface
- OS1, OM1, and OM3 cabled versions
- 5m to 450m cable length range
- 19.7mm diameter over coupling ring
- Flex, flex inline, and rear panel
- Sealed to IP66, IP68, and IP69k when mated
- Color-coded O-rings and washers for easy identification purposes
- Secure and proven locking system
- Polyamide UL 94-V0 flame-retardant molding material
- Tamper-proof construction
- Sealing caps available to maintain IP68 rating
Applications
- Harsh environments
- Telecom
- Industrial
- Server rooms
- Marine and civil engineering
Construction
Videos
Published: 2018-05-31
| Updated: 2026-09-03