Bulgin 6000 Series Buccaneer Cat6A Connectors

Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.

Features

  • Available types
    • Rewireable flex connectors
    • Front-panel mounting connectors
    • Patch cord flex connectors with PUR jacket cable
  • IP66, IP68, and IP69K when mated
  • Data rates up to 10Gbps
  • Proven 30° quick-turn for fast, secure engagement
  • Chemical resistance and flame retardant
  • Backward compatibility throughout
  • High noise immunity, full shielding, and EMI protection
  • Plug-and-play capability

Applications

  • Industrial automation
  • Automotive
  • Marine
  • Harsh environments

Cable Construction

Infographic - Bulgin 6000 Series Buccaneer Cat6A Connectors
Published: 2025-06-25 | Updated: 2026-09-17