Bulgin DX Vandal-Resistant Indicators
Bulgin DX Vandal-Resistant Indicators are built to withstand harsh environments and feature IP67 and IK06 protection ratings. The DX series is available in panel cutout diameters ranging from 6mm to 25mm and three termination options: solder lugs, 200mm flying leads, or screw terminals. These indicators are constructed from nickel-plated brass, black-plated brass, or stainless steel for robustness and durability. Bulgin DX Vandal-Resistant Indicators are offered in five color options: red, green, yellow, blue, and white, and LED voltages of 6V, 12V, 24V, 110V, or 220V. The DX series is ideal for industrial automation, military and aerospace, public infrastructure, and marine applications.
Features
- Withstands harsh environments
- Red, green, yellow, blue, and white color options
- Wide selection of finishes
- Offers robustness and durability
Applications
- Marine
- Industrial automation
- Military and aerospace
- Public infrastructure
Specifications
- 6mm, 8mm, 10mm, 12mm, 14mm, 16mm, 19mm, 22mm, or 25mm panel cutout diameter
- 200mm flying leads, screw terminals, or solder lugs
- 6mm panel thickness
- Constructed from nickel-plated brass, black-plated brass, or stainless steel
- IP67 and IK06 protection ratings
- ≥100MΩ (500VDC) insulation resistance
- 1500V dielectric withstanding voltage
- 6V, 12V, 24V, 110V, or 220V LED voltage
- -25°C to +55°C operating temperature range
Published: 2025-08-06
| Updated: 2026-09-01