Carling Technologies F-Series Single Pole Toggle Switches
Carling Technologies F-Series Single Pole Toggle Switches are single pole heavy duty AC rated toggle switches featuring a slow-make, slow-break contact mechanism. The Carling F-Series Toggle Switches are available in a wide range of circuit, termination, and bushing choices and are well suited for many applications including marine, food service, industrial control, office automation, as well as low voltage DC applications.Features
- Ratings to 20A
- Suitable for low voltage 12/24V DC
- Variety of termination options
- Consult factory for large choice of bushing/toggle length combinations
Applications
- Marine
- Food service
- Generator
- Industrial control
- Office automation
Specifications
- 1000V Live to dead metal parts dielectric strength
- Electrical life
- Maintained 50,000 cycles
- Momentary 25,000 cycles
- 100,000 cycles Mechanical life
- 0°F to 150°F (-17.8°C to +65.6°C) Operating temperature
Dimensions (mm)
Published: 2011-11-30
| Updated: 2025-06-16