Carlo Gavazzi RM1D DC Switching Solid State Relays

Carlo Gavazzi RM1D DC Switching Solid State Relays offer a switching frequency of up to 1000Hz and a control voltage range of 4VDC to 32VDC. RM1D relays feature an LED that indicates control voltage presence on the SSR and fast response times to switch ON and OFF. The fully solid state ensures trouble-free operation over a high number of switching cycles. Carlo Gavazzi RM1D DC Switching Solid State Relays are an ideal solution when switching response times from ON and OFF, which are critical to the applications.

Features

  • Low power dissipation output MOSFET
  • LED for control presence indication
  • Clip-on IP20 protection cover
  • Self-lifting terminals
  • Housing free of molding mass

Applications

  • DC heaters
  • Solenoid valves
  • Test equipment
  • Connection and disconnection of battery sources

Specifications

  • 4VDC to 32VDC control voltage range
  • Up to 1000Hz switching frequency rating
  • 100ADC maximum output current up to 60VDC
  • 50ADC maximum output current up to 200VDC
  • 10ADC maximum output current up to 500VDC

Videos

Functional Diagram

Carlo Gavazzi RM1D DC Switching Solid State Relays
Published: 2020-10-09 | Updated: 2024-08-22