CEL CBT250 BLE/NFC Modules
CEL CBT250 BLE/NFC Modules are combo devices with integrated ARM CortexTM-M4 MCU cores, which utilize the NXP QN9090 SoC. These BLUETOOTH® Low Energy (BLE) and Near Field Communication (NFC) modules support BLE v5.0 while hosting the end-user application. The CBT250 modules feature 640kB of SoC-integrated program flash with an additional 8Mb of on-module flash to support OTA FW updates and data logging. The CBT250 BLE/NFC modules also feature 10dBm RF input power, 260⁰C reflow soldering temperature, and a -40°C to 125⁰C storage temperature range. Typical applications include industrial, building automation, HVAC, connected home, smart energy, security systems, C and I lighting controls, and medicals.Features
- Wireless features:
- BT5.0:
- +10dBm Tx
- 2Mbit/1Mbit PHY
- -97dBm Rx sensitivity
- Eight simultaneous connections
- Low Power consumption:
- R x I to 4.3mA, and 3.3V
- T x I to 20.3mA, and 3.3V
- Deep sleep to 350nA, and wake on IO
- Long-range and broad coverage
- NFC forum type 2 tag
- BT5.0:
- Development tools and software:
- MCUXpresso IDE
- GCC toolchain
- NXP SDK
- CEL plug-n-play module cards
- CEL software repository
- Reference design support:
- Beacon and proximity reporter
- OTA client
- Monitor and notification server
- Coin cell hardware reference design
Specifications
- ARM Cortex M4 with 1.64MB/640kB Flash, and 152kB SRAM
- 22 GPIO, 2 x I2C/SPI/USART, 10 x PWM, and 8 ch 12-bit ADC
- RTC, I2S, and audio CODEC
- PCB trace or RF castellation
- FCC/IC/CE certifications
- 16.7mm x 26.3mm dimension
- -40°C to 105°C operating temperature range
- -40°C to 125⁰C storage temperature range
Applications
- Industrial
- Building automation
- HVAC
- Connected home
- Smart energy
- Security systems
- C and I lighting controls
- Medical
Additional Resource
Published: 2022-12-20
| Updated: 2023-01-09