CEL CG2409X3 RF Switch IC

CEL CG2409X3 RF Switch IC is a GaAs MMIC high power SPDT RF switch designed for WiMAX and Wireless LAN applications. CG2409X3 has a high control voltage between 1.8V to 5V with an operating frequency of 0.05GHz to 6GHz. This switch is housed in a 6-pin plastic TSON package, and it has low insertion loss and high isolation.

Features

  • Control Voltage:
    • VC (H) = 1.8 to 5V (3V TYPICAL)
    • VC (L) = -0.2 to 0.2V (0V TYPICAL)
  • Low Insertion Loss:
    • Lins = 0.40dB TYPICAL @ f = 2.5GHz
    • Lins = 0.45dB TYPICAL @ f = 3.8GHz
    • Lins = 0.55dB TYPICAL @ f = 6GHz
  • High Isolation:
    • ISL = 31dB TYPICAL @ f = 2.5GHz
    • ISL = 34dB TYPICAL @ f = 3.8GHz
    • ISL = 34dB TYPICAL @ f = 6GHz
  • Power Handling:Pin (0.1dB) = +37.5dBm TYP. @ f = 0.4 to 6GHz, VC (H) = 3V, VC (L) = 0V
View Results ( 2 ) Page
Part Number Datasheet Description High Control Voltage Off Isolation - Typ Insertion Loss
CG2409X3-C2 CG2409X3-C2 Datasheet RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 1.8 V to 5 V 34 dB 0.55 dB
CG2409X3 CG2409X3 Datasheet RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 1.8 V to 5 V 34 dB 0.55 dB
Published: 2017-05-17 | Updated: 2024-02-19