Chemi-Con U37 Screw Terminal Electrolytic Capacitors
Chemi-Con U37 Screw-Terminal Aluminum Electrolytic Capacitor family delivers long life for inverter applications and provides high ripple current to extend reliability. Three series are included in the U37 product line: U37F, U37L, and U37X. The U37 product line offers a capacitance range from 1500µF to 22,000µF, voltage ratings from 350V DC to 500V DC , standard capacitance tolerance of ±20%, and leakage current of 0.02CV (µA) or 5mA, whichever is smaller, after five minutes at +25ºC. Chemi-Con U37 Series has a temperature range from -40°C to +85°C.
Features
- Large can
- Screw terminals
- General Purpose U37 Grade
- 350V DC to 500V DC ratings
- RoHS compliant
- High ripple
Featured Series
View Results ( 599 ) Page
| Part Number | Datasheet | Series | Capacitance | Voltage Rating DC | Diameter |
|---|---|---|---|---|---|
| E37F501CPN562MEE3U | ![]() |
U37F | 5.6 mF | 500 VDC | 76.2 mm |
| E37L401CPN272MD92U | ![]() |
U37L | |||
| E37F451CPN153MFK0U | ![]() |
U37F | 15 mF | 450 VDC | 89 mm |
| E37F501CPN123MFM9U | ![]() |
U37F | |||
| E37L451CPN562MEE3U | ![]() |
U37L | 5.6 mF | 450 VDC | 76.2 mm |
| E37X451HPN182MCB7U | ![]() |
U37X | 1.8 mF | 450 VDC | 50.8 mm |
| E37F451CPN682VFA5U | ![]() |
U37F | |||
| E37L421CPN562VF92C | ![]() |
U37F | 5.6 mF | 420 VDC | 89 mm |
| E37L451CPN222MD92U | ![]() |
U37L | |||
| E37F351CPN123MEJ1U | ![]() |
U37F |
Published: 2014-04-29
| Updated: 2026-07-06