Chip Quik REM Leaded Chip Removal Alloys

Chip Quik REM Leaded Chip Removal Alloys allow for the easy removal of Surface-Mount (SMD) parts from a PCB. These leaded chip-removal alloys reduce heat and damage to PCBs and SMD parts during removal. The product comes with SMDLT flux and targets precision SMD chips but can also be used for larger SMD and through-hole device removal.

Features

  • Easily remove SMD parts
  • Reduce heat and reduce damage to circuit boards and SMD parts during removal
  • Comes with SMDLT flux
  • Chip removal leaded alloys
  • Both thick and thin stick options are available
    • Thick sticks with 3.175mm thickness
    • Thin sticks with 0.8mm thickness
  • SMDLT 2cc/2g squeeze tube flux
  • No-clean flux type
  • REL0 flux classification
  • 100°C flux activation temperature
  • RoHS 3 compliant

Applications

  • Precision SMD devices
  • Larger SMD devices
  • Through-hole devices

Chip Quick Instructions

Chip Quik REM Leaded Chip Removal Alloys
View Results ( 9 ) Page
Part Number Datasheet Description RoHS - Mouser
REM16-THIN REM16-THIN Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (16 feet, 0.8mm THIN Diameter) for SMD/SMT (30-6.5" sticks) Y
REM32-THIN REM32-THIN Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (32 feet, 0.8mm THIN Diameter) for SMD/SMT (60-6.5" sticks) Y
REM8-THIN REM8-THIN Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (8 feet, 0.8mm THIN Diameter) for SMD/SMT (15-6.5" sticks) Y
REMKIT-THIN REMKIT-THIN Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy Kit (5 feet, 0.8mm THIN Diameter) for SMD/SMT (10-6.5" sticks) Y
REM1-THICK REM1-THICK Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (1 foot, 3.175mm THICK Diameter) for SMD/SMT (2-6.5" sticks) Y
REM2-THICK REM2-THICK Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (2 feet, 3.175mm THICK Diameter) for SMD/SMT (4-6.5" sticks) Y
REM3-THICK REM3-THICK Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (3 feet, 3.175mm THICK Diameter) for SMD/SMT (6-6.5" sticks) Y
REM4-THICK REM4-THICK Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (4 feet, 3.175mm THICK Diameter) for SMD/SMT (8-6.5" sticks) Y
REM64-THIN REM64-THIN Datasheet Desoldering Braid / Solder Removal Chip Removal Alloy (64 feet, 0.8mm THIN Diameter) for SMD/SMT (120-6.5" sticks) Y
Published: 2025-04-11 | Updated: 2025-04-18