Cinch Space Screened Micro-D Cable Assemblies
Cinch Space Screened Micro-D Cable Assemblies conform to M83513 requirements, making them suitable for military, defense, and satellite applications. These assemblies utilize a highly reliable twist pin contact design and machined sockets for durable, seven-point contact. This design accommodates both twisted pair and coaxial cables, allowing for tailored signal performance in mixed-signal systems. The construction eliminates the need for potting or shrink boots, reducing assembly complexity while maintaining shielding effectiveness. Cinch Micro-D Cable Assemblies are built from materials that exceed the low outgassing requirements of <1.0% TML and <0.1% CVCM, which is required for LEO applications.
Features
- Twist pin contacts
- Machined sockets
- Durable, 7-point contact
- PCB mounted for continuous raised floor
- ETFE insulated wires
- Nickel plated
Applications
- Aerospace
- Defense and military
- Space launch vehicles
- Space ground stations
- LEO vehicles and satellites
Specifications
- M83513 style Micro-D connectors
- NASA EEE-INST-002 level 2 screened
- 9 to 100 contacts
- Outgassing materials
- <1.0% TML
- <0.1% CVCM
Published: 2025-05-20
| Updated: 2025-11-11