Cincon TRH100A 100W Switching Adapters
Cincon TRH100A 100W Switching Adapters are active PFC adapters that meet EN 6100-3-2 requirements. These adapters operate at a 90VAC to 264VAC universal input voltage range and feature <150mW no-load power consumption. The series provides overvoltage protection (OVP) and continuous short-circuit protection (SCP). Cincon TRH100A 100W Switching Adapters incorporate conductive EMI that meet CISPR/FCC class B requirements. The series is available in various output cable lengths.Features
- 90VAC-264VAC universal input voltage range
- Meets CoC tier 2 and DoE Level VI
- Active PFC meets EN61000-3-2
- Conductive EMI meets CISPR/FCC Class B
- OVP and continuous SCP
- <150mW no-load power consumption
- Output cable length
- Up to 1220mm for TRH100A120-150
- Up to 1800mm for TRH100A180-480
Derating Curve
Mechanical Drawing
Published: 2019-04-01
| Updated: 2023-07-31