New Automotive Fuses

Schurter High-Voltage Fuse Portfolio features scalable protection for automotive, energy, and industrial DC systems. This portfolio offers A- and E-series high-voltage fuses that provide a cohesive, scalable protection spanning PCB-level circuits up to main battery and power distribution architectures. The high-voltage fuse portfolio supports voltages up to 1000VDC (1250VAC for selected series), currents from 10A to 1100A, and breaking capacities up to 50kA. Typical applications include BMS, DC/DC converters, onboard chargers, HVAC compressors, motor control, PDUs, aerospace, wiring protection, BESS, UPS, and inverters.
-
Schurter High-Voltage Fuse PortfolioFeatures scalable protection for automotive, energy, and industrial DC systems.8/21/2026 -
Eaton BAT1 Bolt-Down FusesOffers a compact, space-saving footprint, 32VDC/58VDC voltage rating, and color-coded indicators.10/30/2025 -
Schurter ADO High Current FusesOffers a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting.8/19/2025 -
Eaton EKC25 High-Voltage EV Fuses74mm x 22mm x 25mm electric vehicle (EV) fuses with a 1000VDC voltage rating.8/18/2025 -
Schurter AMO 10.3x38 High-Performance FusesOffers high breaking capacity of up to 20kA at 800VDC, ideal for electric vehicle (EV) applications.4/25/2025 -
Schurter ALO Series Automotive EV FusesHigh‑voltage and high‑current EV fuses designed for electric and hybrid vehicle power electronics.1/9/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
Littelfuse 823A Surface Mount FusesAEC-Q200 qualified high voltage rated fuses with high interrupting ratings.12/2/2024 -
Littelfuse 25EV1K High Voltage FusesDesigned to protect high-voltage circuits in electric vehicles (EV) and hybrid passenger vehicles.4/25/2024 -
Littelfuse 30EV High-Voltage FusesProvides predictable time-delayed circuit protection in high-voltage, high-current automotive uses.3/26/2024 -
Eaton EXC14 14 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.12/11/2023 -
Eaton EKM10 10 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density for strong performance.12/11/2023 -
Eaton EDC10 10mm x 32mm High Breaking-Capacity FusesFeatures compact fuses with a high 300% breaking capacity for high-energy applications.12/11/2023 -
Eaton EAC14 14 x 38mm EV FusesFeatures compact fuses that provide a higher power density and reliability than standard fuses.12/11/2023 -
Eaton EXM10 10 x 38mm EV FusesFeatures compact fuses that provide a higher breaking capacity for high-energy applications.12/11/2023 -
Eaton EVM10 10 x 38mm EV FusesFeatures compact fuses with higher power density and breaking capacity than standard footprints.12/11/2023 -
Eaton EUC10 10 x 25mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.12/11/2023 -
Eaton ELV10 10 x 25mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.12/11/2023 -
Eaton EKC14 14 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.12/11/2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.9/6/2023 -
Littelfuse 10EV & 20EV High-Voltage Automotive FusesProvides a 20kA interrupting rating and 500VDC voltage rating and is designed for EVs and hybrids.9/5/2023 -
Eaton AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube FusesAutomotive grade fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint.2/13/2023 -
Eaton AHC/AHC5/AHCF High-Voltage Ceramic Tube FusesFast-acting performance ceramic tube fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint.2/7/2023 -
Eaton AMX Automotive Bolt-in Fuses30mm center tag width, 48mm x 12mm footprint, 8.5mm height, suitable for high-current applications.1/18/2023 -
Eaton AMX Automotive Bolt-in Fuses30mm center tag width, 48mm x 12mm footprint, 8.5mm height, suitable for high-current applications.1/18/2023 -