Coherent FTLF8536P4BCx SFP+ Optical Transceivers
Coherent FTLF8536P4BCx Small Form-Factor Pluggable (SFP+) Optical Transceivers are designed for 25Gb/s data rate over multi-mode fiber (MMF). These transceivers feature a hot-plugged SFP+ footprint, 850nm oxide vertical-cavity surface-emitting laser (VCSEL) laser transmitter, duplex LC connector, and 1.2W of maximum power consumption. Coherent FTLF8536P4BCx transceivers are compliant to IEEE802.3by, SFF-8472 Rev 12.2b, and SFF-8402g. They are also compatible with SFF-8432a and applicable portions of SFF-8431 Rev. 4.1c.Features
- Up to 25.78Gb/s bidirectional data links
- Hot-pluggable SFP+ footprint
- Built-in digital diagnostic functions
- 850nm Oxide VCSEL laser transmitter
- Duplex LC connector
- RoHS compliant
- 100m over M5F MMF (50/125μm OM4)
- 70m over M5E MMF (50/125μm OM3)
- 20m on MMF (50/125μm OM2)
- Metal enclosure for lower EMI
- 1.2W maximum power consumption
- Single 3.3V power supply
- 0°C to +70°C operating temperature range
Published: 2018-07-30
| Updated: 2023-10-23