Comchip Technology ATV66SM8-G 6600W TVS Diodes
Comchip Technology ATV66SM8-G 6600W TVS Diodes are glass passivated and low leakage diodes offering excellent clamping capability, very fast response time, and a duty cycle of 0.01%. The ATV66SM8-G TVS diodes operate at 14V to 43V voltage and 6600W peak pulse power with a 10/1000µs waveform. These TVS diodes meet ISO7637-2 5a surge specifications and are UL 94V-0 flame retardant. These diodes are RoHS and AEC-Q101 compliant.Features
- Glass passivated chip
- 6600W peak pulse power capability with a 10/1000µs waveform
- Meets ISO7637-2 5A surge specification
- Low leakage
- Uni-directional polarity
- Excellent clamping capability
- Fast response time
- DO-218AB package
- Complies with AEC-Q101
- RoHS complaint
Specifications
- 14V to 43V operating voltage range
- -55°C to +175°C temperature range
- 15.60V to 52.80V breakdown voltage range
- 10µA maximum reverse leakage
- 14V to 43V working peak reverse voltage range
- 95.1A to 284.0A maximum reverse surge current range
- 23.2V to 69.4V maximum clamping voltage
Dimensions (MM)
Published: 2017-07-27
| Updated: 2022-04-19