Amphenol CONEC IP67 Power Bayonet Connectors

CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.

Features

  • Easy and safe bayonet locking
  • High current carrying capability
  • Cable-to-cable connection
  • Cable-to-receptacle connection
  • Protective cap with tether available

Applications

  • Automation systems
  • Industrial process control
  • Communications equipment
  • Diagnostic equipment
  • Outdoor telecommunications systems
  • Use in harsh environments
View Results ( 31 ) Page
Part Number Datasheet Voltage Rating Current Rating Wire Gauge Contact Gender Mounting Style Diameter Number of Positions
17-400410 17-400410 Datasheet
17-400400 17-400400 Datasheet
17-400333 17-400333 Datasheet 48 V 30 A 12 AWG to 10 AWG Pin (Male) Cable 12 mm 2 Position
17-400303 17-400303 Datasheet 250 V 20 A 14 AWG to 12 AWG Socket (Female) Cable 12 mm 3 Position
17-400390 17-400390 Datasheet
17-400273 17-400273 Datasheet 250 V 20 A 14 AWG to 12 AWG 12 mm 3 Position
17-400143 17-400143 Datasheet 48 V 30 A 12 AWG to 10 AWG Pin (Male) Cable 18 mm 2 Position
17-400123 17-400123 Datasheet 48 V 30 A 12 AWG to 10 AWG Socket (Female) Cable 18 mm 2 Position
17-400173 17-400173 Datasheet 300 V 20 A 14 AWG to 12 AWG Socket (Female) Panel 3 Position
17-400183 17-400183 Datasheet 300 V 20 A 14 AWG to 12 AWG Pin (Male) Cable 18 mm 3 Position
Published: 2016-07-22 | Updated: 2022-03-11