congatec conga-TC750 Computer-on-Module (COM)

congatec conga-TC750 Computer-on-Module (COM) is powered by Intel® Core™ Ultra Series 2 processors with Lion Cove and Skymont P- and E-cores. This COM features up to 16 cores, 22 threads, an integrated GPU and NPU, and enhanced x86 and AI capabilities. In addition to the 99 TOPS AI performance, the conga-TC750 offers up to 128GB DDR5 memory with speeds up to 6400MT/s and in-band ECC. This module has a 2.5GbE port via the Intel i226 Ethernet controller with TSN support, meeting future connectivity demands. Supported operating systems include Microsoft Windows 11, Windows 10/11 IoT Enterprise, ctrlX OS, Ubuntu, Linux, and Yocto. congatec conga-TC750 COM has 95mm x 95mm dimensions and an operating temperature range of 0°C to +60°C.

Features

  • Advanced Intel Arc™ graphics with XMX systolic arrays and up to 128EUs
  • Intel Core Ultra processors (series 2) Arrow Lake-U/H (H-series, U-series)
  • Edge AI performance up to 99 TOPS total
  • Up to 128GB RAM with in-band ECC
  • NVMe x4 SSD (optional) up to 1TB capacity
  • Intel performance hybrid architecture with up to 16 cores and 22 threads
  • PCI Express (PCIe) Gen 4 / USB 4
  • 2x SO-DIMM sockets for DDR5 memory modules up to 64GB each
  • HDA audio
  • Trusted Platform Module (TPM 2.0) security
  • ACPI 6.0 with battery support power management
  • 95mm x 95mm dimensions
  • 0°C to +60°C operating temperature range
  • Interfaces
    • Up to 8 PCIe Gen 4 PEG
    • Up to 8 PCIe Gen 4
    • Up to 2x USB4
    • 4x USB 3.2 Gen 2 + 8x USB 2.0
    • Up to 2x SATA
    • 2x UART
    • GPIOs
    • GP SPI
    • LPC
    • SMBus
    • I2C
  • Operating systems
    • Microsoft Windows 10/11 IoT Enterprise
    • Microsoft Windows 11
    • Linux
    • Yocto

Block Diagram

Block Diagram - congatec conga-TC750 Computer-on-Module (COM)
Published: 2025-03-18 | Updated: 2025-08-04