New RF Adapters - In Series

Amphenol RF PFAS-Free BNC Interconnects use environmentally friendly PEEK insulators instead of traditional PTFE ones. These PFAS-free BNC connectors and adapters serve as drop-in replacements for existing parts while delivering the same level of performance. These devices are manufactured with nickel-plated brass bodies and gold-plated brass or beryllium-copper contacts to maintain high durability, reliability, and signal integrity. These Amphenol RF connectors are ideal for applications in which PFAS restrictions are increasingly prevalent, including commercial kitchen equipment, food processing systems, industrial electronics, and broadcast equipment.
-
Amphenol PFAS-Free BNC InterconnectsUses environmentally friendly PEEK insulators instead of traditional PTFE ones.9/8/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.3/24/2026 -
Amphenol 2.4mm In-Series AdaptersExcellent impedance control and mechanical durability in lab and production test environments.3/16/2026 -
Amphenol PFAS-Free SMA RF InterconnectsOffer eco-friendly options with enhanced performance as an alternative to the PTFE insulators.1/12/2026 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.11/4/2025 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.10/7/2025 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.9/11/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.9/8/2025 -
Amphenol SMP AdaptersHigh-frequency, blind-mate solutions for board-to-board and module-to-module applications.9/2/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
Cinch Connectivity Solutions SMP RF Adapter & ConnectorsDesigned for high-frequency applications to ensure reliable signal integrity and minimal loss.8/5/2025 -
Amphenol Cryogenic Calibration Kit ComponentsDesigned for extreme low-temperature environments, including dilution refrigerators, and cryostats.7/25/2025 -
TE Connectivity Hermetically Sealed Panel-Mount RF AdaptersConstructed from stainless steel and is designed for high-pressure and airtight seal applications.7/23/2025 -
Pasternack RF DC BlocksOffers inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz.6/12/2025 -
Pasternack RF AdaptersOffers in-series, between-series, T, and cross RF adapter designs.6/12/2025 -
Pasternack RF Impedance Matching PadsIdeal for applications requiring a connection between a 50Ω cable and a 75Ω system.6/12/2025 -
Pasternack High Precision RF Test AdaptersOffers various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm.6/12/2025 -
Amphenol Integrated RF FiltersProvides a unique combination of a compact design and high-frequency performance.5/20/2025 -
Amphenol SMPM-XT RF InterconnectsDesigned to maintain reliable electrical performance even when mechanical tolerances vary.5/5/2025 -
Pasternack PE9100 Precision RF AdaptersFeature 50Ω SMA, BNC, and RP-SMA adapters, machined for high-performance interconnectivity.4/15/2025 -
Pasternack SMA Female Coaxial AdaptersAvailable in SMA↔BNC and SMA↔SMA variants built around a 50Ω impedance and straight in‑line body.4/15/2025 -
Pasternack TNC Male Coaxial AdaptersDesigned to provide reliable, low‑loss interconnect solutions for TNC‑based systems.4/15/2025 -
Pasternack TNC Bulkhead Coaxial AdaptersCommercial-grade RF adapters for delivering a faster and more reliable experience for users.4/15/2025 -
Pasternack Type N-Female Coaxial AdaptersCommercial-grade devices with 50Ω impedance and operating up to 11GHz frequency.4/15/2025 -
Pasternack PE910056 Type N-Male Adapter50Ω device that provides easy connections in tight spaces, with a maximum frequency of 6GHz.4/15/2025 -