New RF Connectors / Coaxial Connectors

Samtec 100-CM 1.00mm Compression-Mount RF Connectors are precision 50Ω vertical RF connectors designed for high-frequency test and measurement applications with performance up to 120GHz. These connectors feature a solderless compression-mount design that enables field replacement, reduces board rework, and helps lower maintenance costs. The 100-CM connectors support microstrip and Coplanar Waveguide (CPW) transmission lines while providing excellent mechanical stability through threaded coupling. The air-dielectric construction of these connectors helps minimize VSWR and insertion loss for reliable millimeter-wave performance. These 100-CM connectors are well-suited for advanced RF, telecommunications, aerospace, instrumentation, and emerging D-band applications.
-
Samtec 100-CM 1.00 mm Compression-Mount RF ConnectorsSupport high-frequency test and measurement applications up to 120GHz.10/28/2026 -
TE Connectivity IP67/IP69K Mini-FAKRA Connectors & CablesCompact, sealed RF connectivity for demanding industrial and outdoor applications.10/1/2026 -
TE Connectivity FAKRA Panel Mount Connectors & Cable AssembliesDesigned to support reliable high-frequency connectivity in demanding operating environments.9/30/2026 -
Amphenol PFAS-Free BNC InterconnectsUses environmentally friendly PEEK insulators instead of traditional PTFE ones.9/8/2026 -
TE Connectivity QMA ConnectorsOffer high quality and performance without requiring coupling nut torque.9/3/2026 -
Hirose Electric KMA01 RF Coaxial ConnectorsWire-to-board and wire-to-wire connectors for video transmission and antenna communication.8/11/2026 -
GCT IP-Rated PCB-Mount End-Launch SMA ConnectorsFeatures IP67, IP68, and IP69K protection options, ideal for harsh-environment applications.7/9/2026 -
Molex High-Frequency RF Connectors & AdaptersRobust, reusable coaxial connectivity for precision microstrip and stripline applications.3/30/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.3/24/2026 -
TE Connectivity 12G-SDI BNC RF ConnectorsComplies with SMPTE ST 2082, enables transport of 4K/Ultra HD uncompressed video over single cable.3/12/2026 -
Hirose Electric PO(M2) Push-On Lock Coaxial ConnectorsSupports RF performance up to 6GHz and is designed for space-constrained, high-density RF systems.2/16/2026 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.2/12/2026 -
HUBER+SUHNER SMPM Coaxial ConnectorsDesigned for miniaturization and optimized for RF applications up to 65GHz.2/9/2026 -
Hirose Electric 1.0mm Miniature Coaxial ConnectorsCompact 1.0mm coaxial receptacle connectors engineered for high-frequency performance up to 110GHz.1/13/2026 -
Amphenol PFAS-Free SMA RF InterconnectsOffer eco-friendly options with enhanced performance as an alternative to the PTFE insulators.1/12/2026 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.11/4/2025 -
HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable AssembliesLow-loss, hand-formable, and plenum-rated solution with a pre-assembled connector cable-entry (PCC).10/30/2025 -
Amphenol Reverse-Mount Thru-Hole RF PCB ConnectorsOffers superior signal integrity by eliminating via transitions, ideal for high-frequency designs.10/23/2025 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.10/7/2025 -
TE Connectivity Lead-Free SMA ConnectorsRoHS compliant without exemptions and suitable for use in the electronics industry.9/30/2025 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.9/11/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.9/8/2025 -
TE Connectivity IP67/IP68 RF ConnectorsOptimized for corrosive and harsh environments and includes N-Type, SMA, and TNC options.8/11/2025 -
Cinch Connectivity Solutions SMP RF Adapter & ConnectorsDesigned for high-frequency applications to ensure reliable signal integrity and minimal loss.8/5/2025 -
Pasternack RF ConnectorsOffers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more.6/12/2025 -