Cosel TUXS200F 200W Single-Output AC/DC Power Modules

Cosel TUXS200F 200W Single-Output AC/DC Power Modules are efficient (94%), high-density modules with a PMBus power management system and power factor correction (PFC). The TUXS200F converters feature built-in overcurrent, overvoltage, and thermal protection circuits. These highly reliable power modules feature a rated input of 85VAC to 264VAC, a 200W rated output, high efficiency of 94%, and several rated output voltage options (24V, 28V, 32V, 42V, and 50V).

Features

  • AC/DC converter with PFC, suitable for conduction cooling
  • Harmonic attenuator, complies with IEC61000-3-2 class A
  • High density and reliability in a small size
  • Built-in overcurrent and overvoltage protection
  • Built-in thermal protection circuits
  • 5-year warranty
  • RoHS compliant

Specifications

  • Voltage
    • 24V, 28V, 32V, 42V, and 50V rated output
    • 85VAC to 264VAC input range
  • 196W to 200W output power range
  • 4A to 8.3A output current range
  • 94% efficiency
Published: 2017-08-24 | Updated: 2022-04-24