Cree LED XLamp® XD16 Extreme Density LEDs

Cree LED XLamp® XD16 Extreme Density LEDs are high-performance, high-density LEDs based on Cree LED’s NX Technology Platform. XD16 LEDs deliver a lumen density of more than 284 lumens per square millimeter. Specifically optimized for applications that require high light output and high lumens-per-watt, such as street lights and high bays, the XLamp XD16 LEDs enable higher-performance luminaires with better light control. The ceramic-based XD16 LEDs utilize the proven XQ footprint and feature low optical cross-talk, low thermal resistance, and high reliability. These LEDs are characterized and binned at 85°C, available in ANSI White, EasyWhite® 3-step and 5-step color temperatures (2700K to 6500K), and CRI options of 70, 80, and 90.

The Cree LED XLamp XD16 LEDs enable lighting manufacturers to achieve dramatic improvements in lumen output and efficacy, without increasing the size of the LED array, for a wide spectrum of lighting applications such as color tuning, directional lighting, and industrial lighting.

Features

  • Compact 1.6mm x 1.6mm ceramic-based package
  • 2A Maximum drive current
  • 6W Maximum power
  • 726lm Maximum light output
  • 172lm/W Maximum efficacy at binning conditions
  • >284lm/mm2 Maximum lumen density
  • 6°C/W Low thermal resistance
  • Unlimited floor life at ≤30ºC/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • RoHS and REACh compliant
  • UL® recognized component (E349212)
  • Color temperature options
    • Warm White (2700K to 3000K)
    • Neutral White (3500K to 5000K)
    • Cool White (5700K to 7000K)
  • 70, 80, 90 Color rendering index (CRI) options
  • ANSI-compatible chromaticity bins
  • 3-step and 5-step EasyWhite® options
  • Binned at 85°C
  • Wide 135° viewing angle

Applications

  • Directional lighting
    • MR and PAR LED replacement
    • Accent lighting
    • Track lighting S
    • Spot lights

  • Roadway and Parking
    • Tunnel lighting
    • Parking-garage lighting
    • Road lighting
    • Street lighting
    • Parking-lot lighting
  • Low-Bay and High-Bay
    • Manufacturing lighting
    • Warehouse lighting
    • Distribution-center lighting

  • Consumer portable
    • Flashlights
    • Head lamps
    • Lanterns
Published: 2018-04-02 | Updated: 2022-08-02