CTS Electronic Components Surface Mount Quartz Crystals

CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.

Features

  • Stable frequency over temperature and drive level
  • Operating temperature range of -40°C to +85°C
  • Frequency range across all models (6-156.25MHz)
  • Reliable precision
  • Excellent shock performance
  • Reduced size
  • Frequency tolerance: ±30ppm standard
  • Frequency stability: ±50ppm standard

Applications

  • Wireless telecommunication devices
  • High-density circuit board applications
Published: 2011-09-01 | Updated: 2022-03-11