CUI Inc SWI12 & SWI24 Wall Power Adapters

CUI Inc SWI12 & SWI24 Wall Power Adapters meet the Level VI efficiency standards. These adapters come with a DC barrel plug or screw terminal connections for designs that require flexibility. The SWI12 and SWI24 can be used in security, home automation, and smart applications. These adapters accommodate a wide universal input voltage range of 90VAC to 264VAC and are available in 5VDC, 9VDC, 12VDC, 15VDC, and 24VDC output options. The SWI12 and SWI24 feature no-load power consumption less than 0.1W.

Features

  • Up to 12W or 24W continuous power
  • Level VI efficiency
  • CoC Tier 2 efficiency (European models)
  • Universal input voltage range
  • Screw terminals
  • Less than 0.075W no-load power consumption
  • Short circuit, over current, and over voltage protection
  • UL 60950 and UL 1310 safety approvals

Applications

  • Security
  • Home Automation
  • Smart Applications
View Results ( 49 ) Page
Part Number Datasheet Description Efficiency Series Region
SWI12-5-N-P5R SWI12-5-N-P5R Datasheet Wall Mount AC Adapters 12.5W 5V2.5A US plug RA 2.1x5.5 Level VI Level VI SWI12-N North America
SWI12-5-N-P6 SWI12-5-N-P6 Datasheet Wall Mount AC Adapters 12.5W 5V2.5A US plug 2.5 cen pos Level VI Level VI SWI12-N North America
SWI24-24-N-P5R SWI24-24-N-P5R Datasheet Wall Mount AC Adapters 24W 24V 1A NA 2.1rt cnt + Level VI Level VI SWI24-N North America
SWI12-12-N-P5R SWI12-12-N-P5R Datasheet Wall Mount AC Adapters 12W 12V 1A US plug RA 2.1x5.5 Level VI Level VI SWI12-N North America
SWI12-24-N-P5 SWI12-24-N-P5 Datasheet Wall Mount AC Adapters 12W 24V 0.5A US plug 2.1x5.5 Level VI Level VI SWI12-N North America
SWI24-15-N-P5 SWI24-15-N-P5 Datasheet Wall Mount AC Adapters 24W 15V 1.6A NA 2.1 cent + Level VI Level VI SWI24-N North America
SWI24-12-N-P6R SWI24-12-N-P6R Datasheet Wall Mount AC Adapters 24W 12V 2A NA 2.5rt cnt + Level VI Level VI SWI24-N North America
SWI12-12-N-P6R SWI12-12-N-P6R Datasheet Wall Mount AC Adapters 12W 12V 1A US plug RA 2.5x5.5 Level VI Level VI SWI12-N North America
SWI12-9-N-P5 SWI12-9-N-P5 Datasheet Wall Mount AC Adapters 10.8W 9V1.2A US plug 2.1x5.5 Level VI Level VI SWI12-N North America
SWI12-12-N-N5 SWI12-12-N-N5 Datasheet Wall Mount AC Adapters 12W 12V 1A US plug 2.1 cen neg Level VI Level VI SWI12-N North America
Published: 2015-06-18 | Updated: 2022-03-11