Dailywell ES Series Emergency Stop Switches

Dailywell ES Series Emergency Stop Switches provide reliable self-locking safety control for equipment and control-panel applications. These switches combine highly visible 32mm- or 40mm-diameter red actuators with forced-disconnection contacts, IP65 ingress protection, and a mechanical life of 100,000 cycles. The lineup offers a variety of contact arrangement options, M16 plastic and M22 aluminum-alloy body types, and illuminated or non-illuminated pushbuttons. These panel-mount switches are designed for robustness and durability and offer a resistive load rating of 3A at 250VAC. Dailywell ES Series Emergency Stop Switches are ideal for security systems and industrial automation applications.

Features

  • Self-locking emergency-stop operation with forced-disconnection contacts
  • Reliable safety control
  • High visibility design
  • Robust and durable
  • Red illuminated and non-illuminated actuator options
  • Panel mount

Applications

  • Industrial automation
  • Security systems
  • Mechanical equipment
  • Control panels

Specifications

  • IP65 ingress protection
  • 100,000 cycles of mechanical life
  • 32mm and 40mm-diameter planar red actuator options
  • 1NC, 2NC, 1NO + 1NC, or 2NO + 2NC contact configuration
  • M16 plastic and M22 aluminum-alloy body types
  • PA66 UL 94V-0 base construction
  • 3A resistive-load rating at 250VAC
  • CCC and CE certifications
Published: 2026-08-21 | Updated: 2026-09-02