Delta Electronics CliQ M Battery Module
Delta Electronics CliQ M Battery Module is designed to support 2x 12V, 7.2AH lead-acid batteries in series for 24V systems. This device includes a built-in battery voltage LED indicator to easily monitor the status while in operation. When the battery module is used together with CliQ M DC-UPS modules, users can also monitor the battery temperature to prevent the lead-acid battery from overcharging and overheating to extend battery life. Applications for Delta Electronics CliQ M Battery Module include industrial, factory, and machine automation.Features
- Anti-corrosion powder-coated chassis
- Suitable for 7.2AH lead-acid battery
- 2x 12V batteries in series
- Built-in battery voltage LED indicator
- Built-in battery overtemperature protection (needs to be used with the CliQ M DC-UPS modules)
Applications
- Industrial automation
- Factory automation
- Machine automation
Specifications
- 24VDC typical nominal voltage
- 2.1A maximum charging current
- 40A maximum discharging current
- 7.2A output current
Videos
Published: 2021-10-05
| Updated: 2023-11-16