Delta Electronics MEB-2K5A Medical/Industrial AC-DC Power Supplies
Delta Electronics MEB-2K5A Medical/Industrial AC-DC Power Supplies deliver 2500W of output power and provide output voltage options of 24V, 36V, and 48V. These power supplies feature a high power density of 29.5W/inch3 and are encased in a compact form factor measuring 127mm x 310.8mm x 40.5mm. Features include a 5V/2A standby current and active current sharing, allowing multiple units to operate in parallel and evenly distribute loads for high-power applications. Specifications include a wide operating temperature range of -20°C to +70°C and a conformal coating for protection in demanding environments. MEB-2K5A power supplies are specifically designed for medical applications and offer 2x MOPP isolation and type BF compliance, meeting strict safety standards. Delta Electronics MEB-2K5A Power Supplies are certified for many markets, including IEC/EN/UL 60601-1 for medical devices, IEC 62368-1 for industrial equipment, and IEC/EN 60335-1, IEC/EN 61558-1/-2/16 for household appliances.Features
- Active current sharing
- Normal and reversed options for Remote On/Off and Power Good Signal
- High power density
- Active PFC
- Conformal coating
- Intelligent fan speed
Applications
- Medical
- Collaborative robots
- Laser machines
- Household appliances
Specifications
- Up to 2500W output power
- 127mm x 310.8mm x 40.5mm form factor
- 85VAC to 264VAC input voltage range
- 16A maximum input current rating
- Up to 29.5W/inch3 power density
- 2x MOPP isolation
- 5V/2A standby output
- PMBus® Ver 1.3 supported
- -20°C to +70°C operating temperature range
- Class B conducted and radiated EMI
- Full power up to +50°C ambient temperature
Safety
- IEC 60601-1CB report
- TÜV IEC/EN 60601-1
- ANSI/AAMI ES 60601-1+CAN/CSA 60601-1
- IEC 60950-1 CB report
- IEC 62368-1 CB report
- IEC 60335-1 CB report (24V/36V)
- IEC 61558-1/-2-16 CB report (24V/36V)
- TÜV EN 60335-1 (24V/36V)
- TÜV EN 61558-1/-2-16 (24V/36V)
Application Examples
Banner
Additional Resources
Published: 2025-07-17
| Updated: 2025-08-20