Delta Electronics V48SK05040 DC/DC Power Converter

Delta Electronics V48SK05040 DC/DC Power Converter offers an industry-standard footprint and pinout. This converter features 94.5% at 5V/40A high efficiency, fixed frequency operation, input Undervoltage-Lockout (UVLO), Over Current Protection (OTP), and 2250V isolation and basic insulation. The V48SK05040 DC/DC power converter is ideally used in networking, telecom, and data center.

Features

  • 94.5% at 5V/40A high efficiency
  • Industry-standard footprint and pinout
  • Fixed frequency operation
  • Input UVLO
  • OTP
  • Output OCP hiccup mode
  • Monotonic startup into normal and pre-biased loads
  • 2250V isolation and basic insulation
  • No minimum load required

Specifications

  • 33mm x 22.8mm x 10.8mm (1.30inch x 0.90inch x 0.43inch) size (open frame)
  • 33mm x 22.8mm x 12.7mm (1.30inch x 0.90inch x 0.50inch) size (with baseplate)
  • V- 1/16 brick form factor
  • 48V input voltage
  • 5V output voltage
  • 40A output current
  • 200W DC/DC power
  • IEC/EN/UL/CSA 62368-1, 2nd
  • ISO 9001, TL 9000, ISO 14001, QS 9000, and OHSAS18001 certified manufacturing facility

Applications

  • Networking
  • Telecom
  • Data center

Schematic Diagram

Schematic - Delta Electronics V48SK05040 DC/DC Power Converter
Mechanical Drawing - Delta Electronics V48SK05040 DC/DC Power Converter
Published: 2023-03-29 | Updated: 2023-08-29