DFRobot FireBeetle Covers - DFR0507 OLED Display Module

DFRobot FireBeetle Covers - DFR0507 OLED Display Module features a 128 x 64 resolution OLED screen and a version of SSD1360 driver. This display module supports Arduino library and micro python, providing full compatibility with the Gravity I²C OLED-2864 screen through the I²C interface. The OLED screen consists of a protective frame to protect the screen and the finger from getting scratched on the edge of the glass. The DFR0507 Display Module integrates OLED 12864 display with the GT30L24A3W Chinese / foreign font library chip and the BMA220 three-axis accelerometer. This display module exhibits an analog directional key and two independent digital keys, A and B. 

Kit Contents

  • 1 x Firebeetle Covers DFR0507 OLED12864 Display
  • 2 x 18pin-2.54mm pin header
  • 2 x 18pin-2.54mm long pin header 

Specifications

  • 3.7V-5.5V voltage range
  • 2 User Buttons
    • Using digital port D4, D8 detection mode
  • 5-way switch
    • Using analog port A0 detection mode
  • Three-axis Accelerometer BMA220 IIC
    • IIC Databus
    • 6-bit resolution
    • 2/4/8/16g range
    • 250uA Power consumption
    • 0.079 x 0.079 x0 .035" (2 x 2 x 0.9mm) dimensions
  • OLED
    • UG-2864HLBEG01 Model
    • 0.96" dimension
    • Blue color
    • IIC Databus
    • 128 x 64 Pixels
  • GT30L24A3W Font chip
    • SPI Databus
    • Character set
      • GB18030 simplified Chinese /traditional Chinese
      • KSC5601 Korean
      • JIS0208 Japanese
      • 180 Foreign font
      • Support for multinational Unicode
      • IS08859 and CODE-PAGE
    • Chinese character Size 12 dot matrix, 16dot matrix, 24dot matrix
    • Foreign character Size 16 dot matrix, 24 dot matrix
    • 12mA working current

FireBeetle Covers - DFR0507 OLED-12864 Display Module Overview

Functional Block Diagram

Block Diagram - DFRobot FireBeetle Covers - DFR0507 OLED Display Module
Published: 2018-08-23 | Updated: 2022-08-03