DFRobot Fermion TMF8801 ToF Distance Ranging Sensor

DFRobot Fermion TMF8801 ToF Distance Ranging Sensor uses the time difference between light pulses to measure distance. The sensor provides single-zone detection of an object irrespective of the color, reflectivity and texture of the object. The TMF8801 offers a high dynamic range and detection sensing measurements from 2-250cm distances.

Features

  • 21º FOI, detect the object closest to the center
  • 20–2500mm distance sensing
  • Enables dark and sunlight environment distance measurement within ±5%
  • A built-in histogram for compensating for dirt and smudges on cover glass
  • 940nm VCSEL Class 1 Eye Safety
  • Low power consumption
    • 940μA power consumption at 10Hz(proximity mode)
    • 26mA power consumption at 60Hz (distance and proximity mode)
    • 0.26μA power-down current consumption (EN=0)

Applications

  • 3D face recognition
  • Proximity detection
  • Presence detection
  • Object detection
  • Distance measurement
  • Collision avoidance

Connect Diagram

DFRobot Fermion TMF8801 ToF Distance Ranging Sensor
Published: 2022-01-31 | Updated: 2023-02-03