DFRobot Gravity: LED Switch x 5 Pack

DFRobot Gravity: LED Switch x 5 Pack is a self-lock switch button that lights up color when pressed down which gives the users visual feedback. The little buttons of the LED switch can be used with micro:bit to realize various fun interactive projects. The projects include a switch, backlight keyboard, music player panel, and recording control panel. The gravity LED switch supports programming platforms like MakeCode, Mind+, and Arduino IDE.

Features

  • 5 lighting colors of red, green, white, yellow, and blue are optional
  • Gravity interface, convenient, and easy-to-use
  • Large buttons for easy control
  • With the self-locking function, the LED light does not go out when the button is released

Specifications

  • 3.3V to 5V working voltage
  • Digital signal output
  • PH2.0-3P interface
  • 27mm x 26.5mm size

Applications

  • Backlight keyboard
  • Music player panel
  • Recording control panel

Mind+ Program Example and Effect

MakeCode Program Example and Effect

Published: 2022-03-27 | Updated: 2023-01-11