Digi XB24CZ7UITB003 U.FL Antenna

Digi XB24CZ7UITB003 U.FL Antenna is XBee® ZigBee® programmable. This through-hole U.FL antenna is used for ZigBee RF modules. The through-hole form factor enables flexible design options. The XB24CZ7UITB003 antenna is available in a tray package.

Features

  • UART and SPI serial data interface
  • Industrial Scientific Medical (ISM) 2.4GHz frequency band
  • Four 10-bit Analog to Digital Converter (ADC) inputs
  • 15 digital I/O
  • Programmable versions with onboard microprocessor enable custom ZigBee application development
  • Through-hole and surface mount form factors enable flexible design options

Specifications

  • Data rate of RF 250Kbps and serial up to 1Mbps
  • -40ºC to +85ºC operating temperature range

Application Example

Digi XB24CZ7UITB003 U.FL Antenna
Published: 2017-01-18 | Updated: 2024-03-05