Digi Digi XBee® Hive Gateways

Digi Digi XBee® Hive Gateways are versatile, programmable IoT gateways with Digi XBee RF modules, Digi XBee cellular, and Digi ConnectCore® for all wireless connectivity needs. These gateways function as both gateways and routers, enabling a faster-to-market alternative to chip-down DIY designs for networking operations. The XBee® hive gateways provide an open source Python environment and Digi containers for custom application development. These gateways feature a built-in Digi TrustFence® for device security, identity, and privacy. The XBee hive gateways offer a SOC 2 Type 2-compliant Digi Remote Manager (DRM) platform for easy setup, mass configuration, out-of-band, and remote management. The XBee hive gateways are ideal for oil and gas, water/wastewater, solar, agriculture, and other industrial applications.

Features

  • Digi XBee (2.4GHz, Zigbee, DigiMesh®, 802.15.4, 900MHz and 868MHz and additional frequency support), BLUETOOTH® 5.2 and RS-232/485 for connection to local devices
  • Open source Python environment and Digi Containers for custom application development
  • LTE Cat 1 cellular and 10/100 Ethernet WAN connectivity
  • SOC 2 Type 2 compliant Digi Remote Manager platform for easy setup, mass configuration, out-of-band, and remote management
  • Full-featured industrial cellular routing platform
  • Redundant connectivity options, including cellular and Digi SureLink®
  • Built-in Digi TrustFence® for device security, identity, and privacy
  • Digi XBee tools to simplify tasks and get to market faster

Applications

  • Oil and gas
  • Water/wastewater
  • Solar
  • Agriculture
  • Industrial

Application example

Digi Digi XBee® Hive Gateways
Digi Digi XBee® Hive Gateways
Published: 2026-03-31 | Updated: 2026-04-22