Digilent Temperature & Voltage Measurement USB DAQ Devices
Digilent Temperature and Voltage Measurement USB DAQ Devices feature eight 24-bit analog inputs for precise thermocouple measurements. The Digilent devices also feature 2 S/s/ch sample rates and eight digital I/Os. Four channels can be configured to measure various temperature sensors, including thermocouples, RTDs, thermistors, and semiconductors. The last four channels are capable of measuring voltage and offer the following input ranges; ±10V, ±5V, ±2.5V, ±1.25V. Eight digital I/Os and one counter input are also provided. These devices are USB-powered and require no external power.Features
- Eight DIFF analog inputs
- 24-bit resolution
- Eight thermocouple inputs (types J, K, R, S, T, N, E, and B) USB-TC
- Four temperature inputs (thermocouple, RTD, thermistor, semiconductor sensor) plus four voltage inputs (±10V, ±5V, 0-10V, 0-5V input ranges) USB-TEMP-AI
- 2 S/s/ch sample rate
- Eight digital I/O
- One counter input (USB-TEMP-AI only)
- No external power required
- Includes
- USB cable
- Applications include temperature measurement
Demo / Project Links
Published: 2023-03-27
| Updated: 2023-04-03